Part Details for SM2010L1543DTTR by Ohmcraft
Overview of SM2010L1543DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010L1543DTTR
SM2010L1543DTTR CAD Models
SM2010L1543DTTR Part Data Attributes
|
SM2010L1543DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010L1543DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for SM2010L1543DTTR
This table gives cross-reference parts and alternative options found for SM2010L1543DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010L1543DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010L1543DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1543DTTR vs SM2010L1543DBTR |
SM2010L1543DSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1543DTTR vs SM2010L1543DSTR |
SM2010L1543DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1543DTTR vs SM2010L1543DSBU |
SM2010L1543DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1543DTTR vs SM2010L1543DTFP |
HGCB2010DTL154K | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L1543DTTR vs HGCB2010DTL154K |
SM2010L1543DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1543DTTR vs SM2010L1543DBFP |
HGCB2010DKL154K | Fixed Resistor, Metal Glaze/thick Film, 1W, 154000ohm, 300V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L1543DTTR vs HGCB2010DKL154K |