Part Details for SM2010L1542FSFP by Ohmcraft
Overview of SM2010L1542FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010L1542FSFP
SM2010L1542FSFP CAD Models
SM2010L1542FSFP Part Data Attributes
|
SM2010L1542FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010L1542FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for SM2010L1542FSFP
This table gives cross-reference parts and alternative options found for SM2010L1542FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010L1542FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010L1542FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1542FSFP vs SM2010L1542FGTR |
HGCB2010FDL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L1542FSFP vs HGCB2010FDL15K4 |
HGCB2010FTL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L1542FSFP vs HGCB2010FTL15K4 |
SM2010L1542FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1542FSFP vs SM2010L1542FTFP |
SM2010L1542FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1542FSFP vs SM2010L1542FSBU |
HGCB2010FBL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010L1542FSFP vs HGCB2010FBL15K4 |
SM2010L1542FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1542FSFP vs SM2010L1542FTBU |
SM2010L1542FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1542FSFP vs SM2010L1542FTTR |
SM2010L1542FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1542FSFP vs SM2010L1542FZFP |
SM2010L1542FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 300V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | SM2010L1542FSFP vs SM2010L1542FGBU |