Datasheets
SM2010K4995CTFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for SM2010K4995CTFP by Ohmcraft

Overview of SM2010K4995CTFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM2010K4995CTFP

SM2010K4995CTFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM2010K4995CTFP Part Data Attributes

SM2010K4995CTFP Ohmcraft
Buy Now Datasheet
Compare Parts:
SM2010K4995CTFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Rated Power Dissipation (P) 1 W
Resistance 49900000 Ω
Resistor Type FIXED RESISTOR
Series SM
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 300 V

Alternate Parts for SM2010K4995CTFP

This table gives cross-reference parts and alternative options found for SM2010K4995CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010K4995CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM2010K4995CTBU Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft SM2010K4995CTFP vs SM2010K4995CTBU
SM2010K4995CBFP Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft SM2010K4995CTFP vs SM2010K4995CBFP
SM2010K4995CTTR Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft SM2010K4995CTFP vs SM2010K4995CTTR
SM2010K4995CSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft SM2010K4995CTFP vs SM2010K4995CSBU
SM2010K4995CZFP Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft SM2010K4995CTFP vs SM2010K4995CZFP
SM2010K4995CGTR Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft SM2010K4995CTFP vs SM2010K4995CGTR
HGCB2010CDD49M9 Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc SM2010K4995CTFP vs HGCB2010CDD49M9
HGCB2010CTD49M9 Fixed Resistor, Metal Glaze/thick Film, 1W, 49900000ohm, 300V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc SM2010K4995CTFP vs HGCB2010CTD49M9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2010K4995CTFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2010K4995CTFP by Ohmcraft

Select Manufacturer
Which Manufacturer of SM2010K4995CTFP would you like to use for your alert(s)?
  • Please alert me when SM2010K4995CTFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM2010K4995CTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2010K4995CTFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM2010K4995CTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2010K4995CTFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2010K4995CTFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: