Part Details for SM2010K1786DZBU by Ohmcraft
Overview of SM2010K1786DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010K1786DZBU
SM2010K1786DZBU CAD Models
SM2010K1786DZBU Part Data Attributes
|
SM2010K1786DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010K1786DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for SM2010K1786DZBU
This table gives cross-reference parts and alternative options found for SM2010K1786DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010K1786DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010K1786DGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DGFP |
SM2010K1786DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DGBU |
SM2010K1786DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DBTR |
SM2010K1786DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DZTR |
SM2010K1786DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DSFP |
SM2010K1786DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DBBU |
SM2010K1786DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DBFP |
SM2010K1786DZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | SM2010K1786DZBU vs SM2010K1786DZFP |
HGCB2010DKD178M | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010K1786DZBU vs HGCB2010DKD178M |
HGCB2010DBD178M | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000000ohm, 300V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010K1786DZBU vs HGCB2010DBD178M |