Part Details for SM2010H8453CTBU by Ohmcraft
Overview of SM2010H8453CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010H8453CTBU
SM2010H8453CTBU CAD Models
SM2010H8453CTBU Part Data Attributes
|
SM2010H8453CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010H8453CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 300 V |
Alternate Parts for SM2010H8453CTBU
This table gives cross-reference parts and alternative options found for SM2010H8453CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010H8453CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010H8453CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H8453CTBU vs SM2010H8453CBBU |
SM2010H8453CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H8453CTBU vs SM2010H8453CSTR |
SM2010H8453CBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H8453CTBU vs SM2010H8453CBFP |
SM2010H8453CBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H8453CTBU vs SM2010H8453CBTR |
SM2010H8453CZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H8453CTBU vs SM2010H8453CZTR |
HGCB2010CDC845K | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010H8453CTBU vs HGCB2010CDC845K |
SM2010H8453CGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H8453CTBU vs SM2010H8453CGBU |
SM2010H8453CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 845000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H8453CTBU vs SM2010H8453CTTR |