Part Details for SM2010H5115FSTR by Ohmcraft
Overview of SM2010H5115FSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM2010H5115FSTR
SM2010H5115FSTR CAD Models
SM2010H5115FSTR Part Data Attributes
|
SM2010H5115FSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM2010H5115FSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for SM2010H5115FSTR
This table gives cross-reference parts and alternative options found for SM2010H5115FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010H5115FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010H5115FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H5115FSTR vs SM2010H5115FBTR |
SM2010H5115FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H5115FSTR vs SM2010H5115FZTR |
SM2010H5115FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H5115FSTR vs SM2010H5115FTBU |
SM2010H5115FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H5115FSTR vs SM2010H5115FTFP |
HGCB2010FTC51M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010H5115FSTR vs HGCB2010FTC51M1 |
SM2010H5115FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H5115FSTR vs SM2010H5115FGTR |
SM2010H5115FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H5115FSTR vs SM2010H5115FSFP |
SM2010H5115FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H5115FSTR vs SM2010H5115FZFP |