Datasheets
SM2010H3243CTFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,

Part Details for SM2010H3243CTFP by Ohmcraft

Overview of SM2010H3243CTFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM2010H3243CTFP

SM2010H3243CTFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM2010H3243CTFP Part Data Attributes

SM2010H3243CTFP Ohmcraft
Buy Now Datasheet
Compare Parts:
SM2010H3243CTFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Rated Power Dissipation (P) 1 W
Resistance 324000 Ω
Resistor Type FIXED RESISTOR
Series SM
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 300 V

Alternate Parts for SM2010H3243CTFP

This table gives cross-reference parts and alternative options found for SM2010H3243CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010H3243CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM2010H3243CSFP Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CSFP
SM2010H3243CGTR Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CGTR
SM2010H3243CZTR Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CZTR
SM2010H3243CZFP Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CZFP
SM2010H3243CBBU Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CBBU
SM2010H3243CGBU Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CGBU
SM2010H3243CSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CSBU
SM2010H3243CTTR Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CTTR
SM2010H3243CGFP Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H3243CTFP vs SM2010H3243CGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2010H3243CTFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2010H3243CTFP by Ohmcraft

  • Please alert me when SM2010H3243CTFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM2010H3243CTFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2010H3243CTFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM2010H3243CTFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2010H3243CTFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2010H3243CTFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: