There are no models available for this part yet.
Overview of SM2010H1455CTFP by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SM2010H1455CTFP by Ohmcraft
Part Data Attributes for SM2010H1455CTFP by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
14500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
SM
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
300 V
|
Alternate Parts for SM2010H1455CTFP
This table gives cross-reference parts and alternative options found for SM2010H1455CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010H1455CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2010H1455CBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H1455CTFP vs SM2010H1455CBTR |
HGCB2010CKC14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010H1455CTFP vs HGCB2010CKC14M5 |
SM2010H1455CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H1455CTFP vs SM2010H1455CTTR |
HGCB2010CDC14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010H1455CTFP vs HGCB2010CDC14M5 |
SM2010H1455CZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H1455CTFP vs SM2010H1455CZFP |
HGCB2010CBC14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010H1455CTFP vs HGCB2010CBC14M5 |
HGCB2010CTC14M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SM2010H1455CTFP vs HGCB2010CTC14M5 |
SM2010H1455CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H1455CTFP vs SM2010H1455CSTR |
SM2010H1455CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 14500000ohm, 300V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | SM2010H1455CTFP vs SM2010H1455CBBU |