SM2010H1385DSTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,

Overview of SM2010H1385DSTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM2010H1385DSTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM2010H1385DSTR by Ohmcraft

SM2010H1385DSTR
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
13800000 Ω
Resistor Type
FIXED RESISTOR
Series
SM
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. SM2010H1385DSTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
    VS

Alternate Parts for SM2010H1385DSTR

This table gives cross-reference parts and alternative options found for SM2010H1385DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2010H1385DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGCB2010DBC13M8 Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc SM2010H1385DSTR vs HGCB2010DBC13M8
SM2010H1385DSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H1385DSTR vs SM2010H1385DSBU
SM2010H1385DZBU Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H1385DSTR vs SM2010H1385DZBU
SM2010H1385DBTR Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H1385DSTR vs SM2010H1385DBTR
SM2010H1385DGBU Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H1385DSTR vs SM2010H1385DGBU
HGCB2010DDC13M8 Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc SM2010H1385DSTR vs HGCB2010DDC13M8
HGCB2010DKC13M8 Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc SM2010H1385DSTR vs HGCB2010DKC13M8
HGCB2010DTC13M8 Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc SM2010H1385DSTR vs HGCB2010DTC13M8
SM2010H1385DBFP Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H1385DSTR vs SM2010H1385DBFP
SM2010H1385DZTR Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft SM2010H1385DSTR vs SM2010H1385DZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM2010H1385DSTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM2010H1385DSTR by Ohmcraft

  • Please alert me when SM2010H1385DSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM2010H1385DSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM2010H1385DSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM2010H1385DSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM2010H1385DSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM2010H1385DSTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: