Part Details for SM2000GP by Diotec Semiconductor AG
Overview of SM2000GP by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SM2000GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM2000GPCT-ND
|
DigiKey | DIODE GEN PURP 2000V 1A MELF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3960 In Stock |
|
$0.0617 / $0.4000 | Buy Now |
DISTI #
637-SM2000GP
|
Mouser Electronics | Rectifiers Diode, Melf, 2000V, 1A RoHS: Compliant | 4988 |
|
$0.0700 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Diode - Melf - 2000V - 1A RoHS: Compliant | 360000 Factory Stock |
|
$0.0556 / $0.0701 | Buy Now |
DISTI #
SM2000GP-DIO
|
TME | Diode: rectifying, SMD, 2kV, 1A, 1.5us, MELF plastic, Ufmax: 1.1V Min Qty: 5 | 0 |
|
$0.0660 / $0.1550 | RFQ |
|
Master Electronics | Diode - Melf - 2000V - 1A RoHS: Compliant | 360000 Factory Stock |
|
$0.0556 / $0.0701 | Buy Now |
Part Details for SM2000GP
SM2000GP CAD Models
SM2000GP Part Data Attributes:
|
SM2000GP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM2000GP
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 39 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM2000GP
This table gives cross-reference parts and alternative options found for SM2000GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM2000GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM2000 | Rectifier Diode, | Galaxy Microelectronics | SM2000GP vs SM2000 |