Part Details for SM20.5830.1%R by SEI Stackpole Electronics Inc
Overview of SM20.5830.1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM2.0 | Renesas Electronics Corporation | High Density AVC/MPEG-2 Software Transcoder/Encoder |
Part Details for SM20.5830.1%R
SM20.5830.1%R CAD Models
SM20.5830.1%R Part Data Attributes
|
SM20.5830.1%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM20.5830.1%R
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND, 2W, 0.1%, 100ppm, 0.583ohm, SURFACE MOUNT, 4324, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.583 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4324 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |