Part Details for SM16LC12C-TR by Microsemi Corporation
Overview of SM16LC12C-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM16LC12C-TR
SM16LC12C-TR CAD Models
SM16LC12C-TR Part Data Attributes
|
SM16LC12C-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SM16LC12C-TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM16LC12C-TR
This table gives cross-reference parts and alternative options found for SM16LC12C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM16LC12C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM16LC12CE3/TR13 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 16 Element, Silicon | Microchip Technology Inc | SM16LC12C-TR vs SM16LC12CE3/TR13 |
SM16LC12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 8 Element, Silicon | Microchip Technology Inc | SM16LC12C-TR vs SM16LC12C |
SM1612CE3/TR13 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 8 Element, Silicon | Microchip Technology Inc | SM16LC12C-TR vs SM1612CE3/TR13 |
SM16LC12CE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 8 Element, Silicon | Microchip Technology Inc | SM16LC12C-TR vs SM16LC12CE3 |