Part Details for SM15T6V8A-M3/57T by Vishay Intertechnologies
Overview of SM15T6V8A-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM15T6V8A-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3378
|
Newark | 1.5Kw,6.8V 5%,unidir, smc Tvs |Vishay SM15T6V8A-M3/57T Min Qty: 4250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
SM15T6V8A-M3/57T
|
Avnet Americas | 1.5KW,6.8V 5%,UNIDIR,SMC TVS (Alt: SM15T6V8A-M3/57T) RoHS: Compliant Min Qty: 4250 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2334 / $0.2965 | Buy Now |
DISTI #
78-SM15T6V8A-M357T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.2160 / $0.2480 | Order Now |
DISTI #
SM15T6V8A-M3/57T
|
TTI | ESD Suppressors / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2160 / $0.2400 | Buy Now |
Part Details for SM15T6V8A-M3/57T
SM15T6V8A-M3/57T CAD Models
SM15T6V8A-M3/57T Part Data Attributes:
|
SM15T6V8A-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM15T6V8A-M3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |