There are no models available for this part yet.
Overview of SM15T33CA-E3/57T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM15T33CA-E3/57T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K7455
|
Newark | Transient Suppressor Diode, single, bidirectional,28.2V V(Rwm),do-214Ab |Vishay SM15T33CA-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now | |
DISTI #
SM15T33CA-E3/57T
|
Avnet Americas | 1.5KW,33V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SM15T33CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3227 | Buy Now | |
DISTI #
625-SM15T33CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi RoHS: Compliant | 11283 |
|
$0.2620 / $0.7900 | Buy Now | |
Future Electronics | TVS Diode Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.2500 / $0.2750 | Buy Now | ||
Future Electronics | TVS Diode Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2750 | Buy Now | ||
DISTI #
SM15T33CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2540 / $0.2750 | Buy Now | |
DISTI #
SM15T33CA-E3/57T
|
TME | Diode: TVS, 1.5kW, 31.4V, 33A, bidirectional, SMC, reel,tape, SM15T Min Qty: 3 | 2177 |
|
$0.3890 / $0.5800 | Buy Now | |
DISTI #
SM15T33CA-E3/57T
|
EBV Elektronik | Diode TVS Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R (Alt: SM15T33CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SM15T33CA-E3/57T by Vishay Intertechnologies
Part Data Attributes for SM15T33CA-E3/57T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
34.7 V
|
Breakdown Voltage-Min
|
31.4 V
|
Breakdown Voltage-Nom
|
33.05 V
|
Clamping Voltage-Max
|
45.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
28.2 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SM15T33CA-E3/57T
This table gives cross-reference parts and alternative options found for SM15T33CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T33CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T33CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T33CA-E3/57T vs SM15T33CAHE3_A/I |
SM15T33CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T33CA-E3/57T vs SM15T33CAHM3_A/H |
SM15T33CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T33CA-E3/57T vs SM15T33CA-M3/9AT |
1.5SMC33CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SM15T33CA-E3/57T vs 1.5SMC33CA |
SM15T33CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T33CA-E3/57T vs SM15T33CAHE3_A/H |
SM15T33CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T33CA-E3/57T vs SM15T33CA-E3/9AT |
SM15T33CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T33CA-E3/57T vs SM15T33CA-M3/57T |
SM15T33CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T33CA-E3/57T vs SM15T33CAHM3_A/I |
Related Parts for SM15T33CA-E3/57T
-
SM15T33CATransient Suppressors
-
116TGA101K100TTFixed Capacitors
-
ERF8-040-05.0-L-DV-K-TRHeaders and Edge Type Connectors
-
TPS2491DGSRPower Management Circuits
-
NCV8406ASTT1GPeripheral Drivers
-
SN74AVC8T245RHLRBus Driver/Transceivers
-
BYM11-1000-E3/96Signal Diodes
-
PVG612APBFSolid State Relays
-
ABM3B-25.000MHZ-10-1-U-TQuartz Crystals