Part Details for SM15T18A-E3/9AT by Vishay Semiconductors
Overview of SM15T18A-E3/9AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM15T18A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM15T18A-E3/9ATGICT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2VC DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3180 In Stock |
|
$0.2224 / $0.6700 | Buy Now |
Part Details for SM15T18A-E3/9AT
SM15T18A-E3/9AT CAD Models
SM15T18A-E3/9AT Part Data Attributes
|
SM15T18A-E3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM15T18A-E3/9AT
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM15T18A-E3/9AT
This table gives cross-reference parts and alternative options found for SM15T18A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T18A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T18AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T18A-E3/9AT vs SM15T18AHE3_A/H |
SM15T18A | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | General Instrument Corp | SM15T18A-E3/9AT vs SM15T18A |
SM15T18AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T18A-E3/9AT vs SM15T18AHE3_A/I |
SM15T18A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T18A-E3/9AT vs SM15T18A-E3/57T |
SM15T18A | 1500 W, 15.3 V TVS in SMC | STMicroelectronics | SM15T18A-E3/9AT vs SM15T18A |
SM15T18A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T18A-E3/9AT vs SM15T18A-E3/57T |
SM15T18A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T18A-E3/9AT vs SM15T18A-E3/9AT |