Part Details for SM13TS-32-40.0M-20A3CC by Pletronics Inc
Overview of SM13TS-32-40.0M-20A3CC by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM13TS-32-40.0M-20A3CC
SM13TS-32-40.0M-20A3CC CAD Models
SM13TS-32-40.0M-20A3CC Part Data Attributes
|
SM13TS-32-40.0M-20A3CC
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM13TS-32-40.0M-20A3CC
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR, 7/10/13 INCH; TAPE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for SM13TS-32-40.0M-20A3CC
This table gives cross-reference parts and alternative options found for SM13TS-32-40.0M-20A3CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM13TS-32-40.0M-20A3CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM13T-32-40.0M-20A3CE | Parallel - 3Rd Overtone Quartz Crystal | Pletronics Inc | SM13TS-32-40.0M-20A3CC vs SM13T-32-40.0M-20A3CE |
SM13T-32-40.0M-20A3CB | Parallel - 3Rd Overtone Quartz Crystal | Pletronics Inc | SM13TS-32-40.0M-20A3CC vs SM13T-32-40.0M-20A3CB |
SM13TS-32-40.0M-20A3CB | Parallel - 3Rd Overtone Quartz Crystal | Pletronics Inc | SM13TS-32-40.0M-20A3CC vs SM13TS-32-40.0M-20A3CB |
SM13T-32-40.0M-20A3CC | Parallel - 3Rd Overtone Quartz Crystal | Pletronics Inc | SM13TS-32-40.0M-20A3CC vs SM13T-32-40.0M-20A3CC |