Part Details for SM13T2-18-14.31818M-10E1EH by Pletronics Inc
Overview of SM13T2-18-14.31818M-10E1EH by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM13T2-18-14.31818M-10E1EH
SM13T2-18-14.31818M-10E1EH CAD Models
SM13T2-18-14.31818M-10E1EH Part Data Attributes
|
SM13T2-18-14.31818M-10E1EH
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM13T2-18-14.31818M-10E1EH
Pletronics Inc
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SM13T2-18-14.31818M-10E1EH
This table gives cross-reference parts and alternative options found for SM13T2-18-14.31818M-10E1EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM13T2-18-14.31818M-10E1EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM13T2-18-14.31818M-10E1CE | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1CE |
SM13T2-18-14.31818M-10E1JJ | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1JJ |
ECCM1N-14.31818MTR | QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SM13T2-18-14.31818M-10E1EH vs ECCM1N-14.31818MTR |
SM13T2-18-14.31818M-10E1CG | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1CG |
SM13T2-18-14.31818M-10E1EC | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1EC |
ECCM1P-14.31818MTR | QUARTZ CRYSTAL RESONATOR, 14.31818 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SM13T2-18-14.31818M-10E1EH vs ECCM1P-14.31818MTR |
SM13T2-18-14.31818M-10E1JK | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1JK |
SM13T2-18-14.31818M-10E1JH | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1JH |
SM13T2-18-14.31818M-10E1EE | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1EE |
SM13T2-18-14.31818M-10E1CB | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | SM13T2-18-14.31818M-10E1EH vs SM13T2-18-14.31818M-10E1CB |