Part Details for SM13T-06-FREQ-20C3CE by Pletronics Inc
Overview of SM13T-06-FREQ-20C3CE by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for SM13T-06-FREQ-20C3CE
SM13T-06-FREQ-20C3CE CAD Models
SM13T-06-FREQ-20C3CE Part Data Attributes
|
SM13T-06-FREQ-20C3CE
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM13T-06-FREQ-20C3CE
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Min, 100MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL; AT CUT CRYSTAL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0008% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SM13T-06-FREQ-20C3CE
This table gives cross-reference parts and alternative options found for SM13T-06-FREQ-20C3CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM13T-06-FREQ-20C3CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM13T-06-FREQ-20C3EE | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Min, 100MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM13T-06-FREQ-20C3CE vs SM13T-06-FREQ-20C3EE |
SM13T-06-FREQ-20C3CG | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Min, 100MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM13T-06-FREQ-20C3CE vs SM13T-06-FREQ-20C3CG |
SM13T-06-FREQ-20C3EH | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Min, 100MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM13T-06-FREQ-20C3CE vs SM13T-06-FREQ-20C3EH |
SM13T-06-FREQ-20C3GG | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Min, 100MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM13T-06-FREQ-20C3CE vs SM13T-06-FREQ-20C3GG |
SM13T-06-FREQ-20C3EC | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Min, 100MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM13T-06-FREQ-20C3CE vs SM13T-06-FREQ-20C3EC |