Part Details for SM1210-470K by Associated Components Technology Inc
Overview of SM1210-470K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1210-470K
SM1210-470K CAD Models
SM1210-470K Part Data Attributes
|
SM1210-470K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM1210-470K
Associated Components Technology Inc
General Purpose Inductor, 47uH, 10%, 1 Element, SMD, CHIP, 1008
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 4.3 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |