Part Details for SM1206L3526DTBU by Ohmcraft
Overview of SM1206L3526DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206L3526DTBU
SM1206L3526DTBU CAD Models
SM1206L3526DTBU Part Data Attributes
|
SM1206L3526DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206L3526DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 352000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SM1206L3526DTBU
This table gives cross-reference parts and alternative options found for SM1206L3526DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206L3526DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB1206DTL352M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L3526DTBU vs HGCB1206DTL352M |
SM1206L3526DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DGTR |
SM1206L3526DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DTTR |
SM1206L3526DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DZBU |
SM1206L3526DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DZTR |
SM1206L3526DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DZFP |
SM1206L3526DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DSBU |
SM1206L3526DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DSFP |
SM1206L3526DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DGBU |
SM1206L3526DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 352000000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L3526DTBU vs SM1206L3526DSTR |