Part Details for SM1206L2003FZTR by Ohmcraft
Overview of SM1206L2003FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206L2003FZTR
SM1206L2003FZTR CAD Models
SM1206L2003FZTR Part Data Attributes
|
SM1206L2003FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206L2003FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SM1206L2003FZTR
This table gives cross-reference parts and alternative options found for SM1206L2003FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206L2003FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB1206FBL200K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L2003FZTR vs HGCB1206FBL200K |
SM1206L2003FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L2003FZTR vs SM1206L2003FGBU |
SM1206L2003FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L2003FZTR vs SM1206L2003FZBU |
SM1206L2003FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L2003FZTR vs SM1206L2003FBFP |
HGCB1206FTL200K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L2003FZTR vs HGCB1206FTL200K |
SM1206L2003FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L2003FZTR vs SM1206L2003FZFP |
SM1206L2003FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L2003FZTR vs SM1206L2003FTTR |
SM1206L2003FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | SM1206L2003FZTR vs SM1206L2003FBTR |
HGCB1206FDL200K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206L2003FZTR vs HGCB1206FDL200K |