Part Details for SM1206K9313DSBU by Ohmcraft
Overview of SM1206K9313DSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206K9313DSBU
SM1206K9313DSBU CAD Models
SM1206K9313DSBU Part Data Attributes
|
SM1206K9313DSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206K9313DSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SM1206K9313DSBU
This table gives cross-reference parts and alternative options found for SM1206K9313DSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206K9313DSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206K9313DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DGFP |
SM1206K9313DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DTTR |
SM1206K9313DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DSTR |
SM1206K9313DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DZFP |
SM1206K9313DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DTFP |
HGCB1206DKD931K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206K9313DSBU vs HGCB1206DKD931K |
SM1206K9313DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DBFP |
SM1206K9313DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DSFP |
HGCB1206DDD931K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206K9313DSBU vs HGCB1206DDD931K |
SM1206K9313DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K9313DSBU vs SM1206K9313DGBU |