Part Details for SM1206K8456FZTR by Ohmcraft
Overview of SM1206K8456FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206K8456FZTR
SM1206K8456FZTR CAD Models
SM1206K8456FZTR Part Data Attributes
|
SM1206K8456FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206K8456FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 845000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SM1206K8456FZTR
This table gives cross-reference parts and alternative options found for SM1206K8456FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206K8456FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206K8456FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FSTR |
SM1206K8456FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FSBU |
SM1206K8456FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FBBU |
SM1206K8456FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FTFP |
SM1206K8456FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FTTR |
SM1206K8456FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FBFP |
SM1206K8456FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FTBU |
SM1206K8456FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FZFP |
SM1206K8456FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K8456FZTR vs SM1206K8456FGTR |