SM1206K8452FTBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of SM1206K8452FTBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM1206K8452FTBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM1206K8452FTBU by Ohmcraft

SM1206K8452FTBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.33 W
Resistance
84500 Ω
Resistor Type
FIXED RESISTOR
Series
SM
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SM1206K8452FTBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for SM1206K8452FTBU

This table gives cross-reference parts and alternative options found for SM1206K8452FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206K8452FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGCB1206FDD84K5 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SM1206K8452FTBU vs HGCB1206FDD84K5
SM1206K8452FBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft SM1206K8452FTBU vs SM1206K8452FBTR
SM1206K8452FZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft SM1206K8452FTBU vs SM1206K8452FZBU
HGCB1206FBD84K5 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SM1206K8452FTBU vs HGCB1206FBD84K5
SM1206K8452FBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft SM1206K8452FTBU vs SM1206K8452FBBU
SM1206K8452FGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft SM1206K8452FTBU vs SM1206K8452FGTR
SM1206K8452FSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft SM1206K8452FTBU vs SM1206K8452FSTR
SM1206K8452FTTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft SM1206K8452FTBU vs SM1206K8452FTTR
HGCB1206FTD84K5 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SM1206K8452FTBU vs HGCB1206FTD84K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM1206K8452FTBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM1206K8452FTBU by Ohmcraft

Select Manufacturer
Which Manufacturer of SM1206K8452FTBU would you like to use for your alert(s)?
  • Please alert me when SM1206K8452FTBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM1206K8452FTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM1206K8452FTBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM1206K8452FTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM1206K8452FTBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM1206K8452FTBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: