Part Details for SM1206K1786DSBU by Ohmcraft
Overview of SM1206K1786DSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206K1786DSBU
SM1206K1786DSBU CAD Models
SM1206K1786DSBU Part Data Attributes
|
SM1206K1786DSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206K1786DSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SM1206K1786DSBU
This table gives cross-reference parts and alternative options found for SM1206K1786DSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206K1786DSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB1206DKD178M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206K1786DSBU vs HGCB1206DKD178M |
HGCB1206DBD178M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206K1786DSBU vs HGCB1206DBD178M |
SM1206K1786DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DZBU |
SM1206K1786DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DBTR |
SM1206K1786DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DTTR |
SM1206K1786DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DTFP |
SM1206K1786DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DBBU |
SM1206K1786DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DGBU |
SM1206K1786DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DTBU |
SM1206K1786DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | SM1206K1786DSBU vs SM1206K1786DGTR |