Part Details for SM1206H5173DSFP by Ohmcraft
Overview of SM1206H5173DSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206H5173DSFP
SM1206H5173DSFP CAD Models
SM1206H5173DSFP Part Data Attributes
|
SM1206H5173DSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206H5173DSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 517000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SM1206H5173DSFP
This table gives cross-reference parts and alternative options found for SM1206H5173DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206H5173DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206H5173DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H5173DSFP vs SM1206H5173DTBU |
HGCB1206DDC517K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206H5173DSFP vs HGCB1206DDC517K |
SM1206H5173DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H5173DSFP vs SM1206H5173DSBU |
SM1206H5173DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H5173DSFP vs SM1206H5173DZBU |
HGCB1206DTC517K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206H5173DSFP vs HGCB1206DTC517K |
HGCB1206DKC517K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206H5173DSFP vs HGCB1206DKC517K |
SM1206H5173DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H5173DSFP vs SM1206H5173DZFP |
HGCB1206DBC517K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206H5173DSFP vs HGCB1206DBC517K |
SM1206H5173DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H5173DSFP vs SM1206H5173DZTR |
SM1206H5173DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 517000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H5173DSFP vs SM1206H5173DSTR |