Part Details for SM1206H4816DZFP by Ohmcraft
Overview of SM1206H4816DZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206H4816DZFP
SM1206H4816DZFP CAD Models
SM1206H4816DZFP Part Data Attributes
|
SM1206H4816DZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206H4816DZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 481000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SM1206H4816DZFP
This table gives cross-reference parts and alternative options found for SM1206H4816DZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206H4816DZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206H4816DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DBFP |
SM1206H4816DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DSTR |
SM1206H4816DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DSBU |
SM1206H4816DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DBBU |
SM1206H4816DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DZBU |
SM1206H4816DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DTTR |
SM1206H4816DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DSFP |
SM1206H4816DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DGTR |
SM1206H4816DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DGBU |
SM1206H4816DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 481000000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H4816DZFP vs SM1206H4816DTFP |