Part Details for SM1206H3285DSTR by Ohmcraft
Overview of SM1206H3285DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206H3285DSTR
SM1206H3285DSTR CAD Models
SM1206H3285DSTR Part Data Attributes
|
SM1206H3285DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206H3285DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 32800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SM1206H3285DSTR
This table gives cross-reference parts and alternative options found for SM1206H3285DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206H3285DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGCB1206DBC32M8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206H3285DSTR vs HGCB1206DBC32M8 |
HGCB1206DTC32M8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206H3285DSTR vs HGCB1206DTC32M8 |
SM1206H3285DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H3285DSTR vs SM1206H3285DBFP |
SM1206H3285DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H3285DSTR vs SM1206H3285DBBU |
SM1206H3285DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H3285DSTR vs SM1206H3285DTBU |
SM1206H3285DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H3285DSTR vs SM1206H3285DSBU |
SM1206H3285DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H3285DSTR vs SM1206H3285DBTR |
SM1206H3285DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H3285DSTR vs SM1206H3285DGFP |
SM1206H3285DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32800000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | SM1206H3285DSTR vs SM1206H3285DZTR |