Datasheets
SM1206H1115CZBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for SM1206H1115CZBU by Ohmcraft

Overview of SM1206H1115CZBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SM1206H1115CZBU

SM1206H1115CZBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM1206H1115CZBU Part Data Attributes

SM1206H1115CZBU Ohmcraft
Buy Now Datasheet
Compare Parts:
SM1206H1115CZBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.33 W
Resistance 11100000 Ω
Resistor Type FIXED RESISTOR
Series SM
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for SM1206H1115CZBU

This table gives cross-reference parts and alternative options found for SM1206H1115CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206H1115CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM1206H1115CZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CZFP
SM1206H1115CSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CSTR
SM1206H1115CTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CTBU
SM1206H1115CBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CBTR
SM1206H1115CGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CGBU
HGCB1206CKC11M1 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SM1206H1115CZBU vs HGCB1206CKC11M1
HGCB1206CTC11M1 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SM1206H1115CZBU vs HGCB1206CTC11M1
SM1206H1115CTFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CTFP
SM1206H1115CBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CBFP
SM1206H1115CGFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11100000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ohmcraft SM1206H1115CZBU vs SM1206H1115CGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM1206H1115CZBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM1206H1115CZBU by Ohmcraft

Select Manufacturer
Which Manufacturer of SM1206H1115CZBU would you like to use for your alert(s)?
  • Please alert me when SM1206H1115CZBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM1206H1115CZBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM1206H1115CZBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM1206H1115CZBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM1206H1115CZBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM1206H1115CZBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: