Part Details for SM1206E5564DTTR by Ohmcraft
Overview of SM1206E5564DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206E5564DTTR
SM1206E5564DTTR CAD Models
SM1206E5564DTTR Part Data Attributes
|
SM1206E5564DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206E5564DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 5560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SM1206E5564DTTR
This table gives cross-reference parts and alternative options found for SM1206E5564DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206E5564DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206E5564DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E5564DTTR vs SM1206E5564DGTR |
HGCB1206DBE5M56 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206E5564DTTR vs HGCB1206DBE5M56 |
HGCB1206DTE5M56 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206E5564DTTR vs HGCB1206DTE5M56 |
SM1206E5564DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E5564DTTR vs SM1206E5564DBTR |
SM1206E5564DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E5564DTTR vs SM1206E5564DGFP |
SM1206E5564DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E5564DTTR vs SM1206E5564DSBU |
SM1206E5564DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E5564DTTR vs SM1206E5564DBBU |
SM1206E5564DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5560000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E5564DTTR vs SM1206E5564DSFP |