Part Details for SM1206E1694BGBU by Ohmcraft
Overview of SM1206E1694BGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1206E1694BGBU
SM1206E1694BGBU CAD Models
SM1206E1694BGBU Part Data Attributes
|
SM1206E1694BGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM1206E1694BGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SM1206E1694BGBU
This table gives cross-reference parts and alternative options found for SM1206E1694BGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1206E1694BGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206E1694BZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E1694BGBU vs SM1206E1694BZTR |
SM1206E1694BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E1694BGBU vs SM1206E1694BZBU |
HGCB1206BDE1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206E1694BGBU vs HGCB1206BDE1M69 |
SM1206E1694BSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E1694BGBU vs SM1206E1694BSTR |
SM1206E1694BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E1694BGBU vs SM1206E1694BTFP |
SM1206E1694BTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E1694BGBU vs SM1206E1694BTTR |
HGCB1206BKE1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206E1694BGBU vs HGCB1206BKE1M69 |
HGCB1206BBE1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SM1206E1694BGBU vs HGCB1206BBE1M69 |
SM1206E1694BGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | SM1206E1694BGBU vs SM1206E1694BGFP |