Datasheets
SM11T2-18-FREQ6-15G1LP by: Pletronics Inc

Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN

Part Details for SM11T2-18-FREQ6-15G1LP by Pletronics Inc

Overview of SM11T2-18-FREQ6-15G1LP by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for SM11T2-18-FREQ6-15G1LP

SM11T2-18-FREQ6-15G1LP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM11T2-18-FREQ6-15G1LP Part Data Attributes

SM11T2-18-FREQ6-15G1LP Pletronics Inc
Buy Now Datasheet
Compare Parts:
SM11T2-18-FREQ6-15G1LP Pletronics Inc Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PLETRONICS INC
Package Description ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.003%
Frequency Tolerance 15 ppm
JESD-609 Code e4
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 50 MHz
Operating Frequency-Min 24 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Physical Dimension L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch)
Series Resistance 39 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for SM11T2-18-FREQ6-15G1LP

This table gives cross-reference parts and alternative options found for SM11T2-18-FREQ6-15G1LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T2-18-FREQ6-15G1LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM11T2-18-FREQ6-15G1JH Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1JH
SM11T2-18-FREQ6-15G1CE Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1CE
SM11T2-18-FREQ6-15G1KJ Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1KJ
SM11T2-18-FREQ6-15G1EH Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1EH
SM11T2-18-FREQ6-15G1CB Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1CB
SM11T2-18-FREQ6-15G1JJ Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1JJ
SM11T2-18-FREQ6-15G1GG Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1GG
SM11T2-18-FREQ6-15G1GH Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1GH
SM11T2-18-FREQ6-15G1JK Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1JK
SM11T2-18-FREQ6-15G1CG Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1CG
Part Number Description Manufacturer Compare
SM11T2-18-FREQ6-15G1GH Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1GH
SM11T2-18-FREQ6-15G1JK Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1JK
SM11T2-18-FREQ6-15G1JH Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1JH
SM11T2-18-FREQ6-15G1LL Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1LL
SM11T2-18-FREQ6-15G1CB Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1CB
SM11T2-18-FREQ6-15G1KJ Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1KJ
SM11T2-18-FREQ6-15G1EH Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1EH
SM11T2-18-FREQ6-15G1CE Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1CE
SM11T2-18-FREQ6-15G1GG Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1GG
SM11T2-18-FREQ6-15G1CG Parallel - Fundamental Quartz Crystal, 24MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN Pletronics Inc SM11T2-18-FREQ6-15G1LP vs SM11T2-18-FREQ6-15G1CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM11T2-18-FREQ6-15G1LP by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM11T2-18-FREQ6-15G1LP by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM11T2-18-FREQ6-15G1LP would you like to use for your alert(s)?
  • Please alert me when SM11T2-18-FREQ6-15G1LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM11T2-18-FREQ6-15G1LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM11T2-18-FREQ6-15G1LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM11T2-18-FREQ6-15G1LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM11T2-18-FREQ6-15G1LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM11T2-18-FREQ6-15G1LP by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: