There are no models available for this part yet.
Overview of SM11T-SR-20M-10F1GH by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
CAD Models for SM11T-SR-20M-10F1GH by Pletronics Inc
Part Data Attributes for SM11T-SR-20M-10F1GH by Pletronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PLETRONICS INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT-CUT; TR 7/10/13 INCH
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Gold (Ni/Au) - electrolytic
|
Alternate Parts for SM11T-SR-20M-10F1GH
This table gives cross-reference parts and alternative options found for SM11T-SR-20M-10F1GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T-SR-20M-10F1GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM11T-SR-20M-10J1JJ | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10J1JJ |
SM11T-SR-20M-10K1JJ | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10K1JJ |
SM11T-SR-20M-10J1LK | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10J1LK |
SM11T-SR-20M-10E1EE | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10E1EE |
SM11T-SR-20M-10G1EE | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10G1EE |
SM11T-SR-20M-10E1GH | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10E1GH |
SM11T-SR-20M-10D1CG | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10D1CG |
SM11T-SR-20M-10C1EH | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10C1EH |
SM11T-SR-20M-10B1CC | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10B1CC |
SM11T-SR-20M-10B1CB | Series - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-SR-20M-10F1GH vs SM11T-SR-20M-10B1CB |