SM11T-32-FREQ3-15G1CE
Pletronics Inc
Description: Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN

Overview of SM11T-32-FREQ3-15G1CE by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM11T-32-FREQ3-15G1CE by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM11T-32-FREQ3-15G1CE by Pletronics Inc

SM11T-32-FREQ3-15G1CE
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
32 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
150 MHz
Operating Frequency-Min
20 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
Physical Dimension
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Want to compare parts?
  1. SM11T-32-FREQ3-15G1CE
    Pletronics Inc
    Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
    VS

Alternate Parts for SM11T-32-FREQ3-15G1CE

This table gives cross-reference parts and alternative options found for SM11T-32-FREQ3-15G1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T-32-FREQ3-15G1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM11T-32-FREQ3-15G1EH Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1EH
SM11T-32-FREQ3-15G1EE Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1EE
SM11T-32-FREQ3-15G1CB Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1CB
SM11T-32-FREQ3-15G1GG Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1GG
SM11T-32-FREQ3-15G1GH Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1GH
SM11T-32-FREQ3-15G1JK Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1JK
SM11T-32-FREQ3-15G1LL Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1LL
SM11T-32-FREQ3-15G1EC Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1EC
SM11T-32-FREQ3-15G1KJ Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1KJ
SM11T-32-FREQ3-15G1LP Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1LP
Part Number Description Manufacturer Compare
SM11T-32-FREQ3-15G1JJ Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1JJ
SM11T-32-FREQ3-15G1LK Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1LK
SM11T-32-FREQ3-15G1CB Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1CB
SM11T-32-FREQ3-15G1JH Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1JH
SM11T-32-FREQ3-15G1GG Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1GG
SM11T-32-FREQ3-15G1EH Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1EH
SM11T-32-FREQ3-15G1LP Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1LP
SM11T-32-FREQ3-15G1EE Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1EE
SM11T-32-FREQ3-15G1KJ Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1KJ
SM11T-32-FREQ3-15G1GH Parallel - Fundamental Quartz Crystal, 20MHz Min, 150MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-32-FREQ3-15G1CE vs SM11T-32-FREQ3-15G1GH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM11T-32-FREQ3-15G1CE by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM11T-32-FREQ3-15G1CE by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM11T-32-FREQ3-15G1CE would you like to use for your alert(s)?
  • Please alert me when SM11T-32-FREQ3-15G1CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM11T-32-FREQ3-15G1CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM11T-32-FREQ3-15G1CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM11T-32-FREQ3-15G1CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM11T-32-FREQ3-15G1CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM11T-32-FREQ3-15G1CE by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: