Part Details for SM11T-32-FREQ-10E3CC by Pletronics Inc
Overview of SM11T-32-FREQ-10E3CC by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM11T-32-FREQ-10E3CC
SM11T-32-FREQ-10E3CC CAD Models
SM11T-32-FREQ-10E3CC Part Data Attributes
|
SM11T-32-FREQ-10E3CC
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM11T-32-FREQ-10E3CC
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |
Alternate Parts for SM11T-32-FREQ-10E3CC
This table gives cross-reference parts and alternative options found for SM11T-32-FREQ-10E3CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T-32-FREQ-10E3CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM11T-32-FREQ-10E3LL | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3LL |
SM11T-32-FREQ-10E3EC | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3EC |
SM11T-32-FREQ-10E3JJ | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3JJ |
SM11T-32-FREQ-10E3EH | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3EH |
SM11T-32-FREQ-10E3LK | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3LK |
SM11T-32-FREQ-10E3CG | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3CG |
SM11T-32-FREQ-10E3JH | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3JH |
SM11T-32-FREQ-10E3JK | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3JK |
SM11T-32-FREQ-10E3CB | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3CB |
SM11T-32-FREQ-10E3KJ | Parallel - 3Rd Overtone Quartz Crystal, 70MHz Min, 300MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM11T-32-FREQ-10E3CC vs SM11T-32-FREQ-10E3KJ |