Part Details for SM11T-32-300M-15E3CE by Pletronics Inc
Overview of SM11T-32-300M-15E3CE by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 |
Part Details for SM11T-32-300M-15E3CE
SM11T-32-300M-15E3CE CAD Models
SM11T-32-300M-15E3CE Part Data Attributes
|
SM11T-32-300M-15E3CE
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM11T-32-300M-15E3CE
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |
Alternate Parts for SM11T-32-300M-15E3CE
This table gives cross-reference parts and alternative options found for SM11T-32-300M-15E3CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T-32-300M-15E3CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM11T-32-300M-15H3EH | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15H3EH |
SM11T-32-300M-15C3EC | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15C3EC |
SM11T-32-300M-15B3EC | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15B3EC |
SM11T-32-300M-15D3CE | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15D3CE |
SM11T-32-300M-15G3EE | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15G3EE |
SM11T-32-300M-15F3LK | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15F3LK |
SM11T-32-300M-15G3JJ | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15G3JJ |
SM11T-32-300M-15G3CC | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15G3CC |
SM11T-32-300M-15F3LP | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15F3LP |
SM11T-32-300M-15G3LK | Parallel - 3Rd Overtone Quartz Crystal, 300MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-300M-15E3CE vs SM11T-32-300M-15G3LK |