Part Details for SM11T-32-10M-10A1CB by Pletronics Inc
Overview of SM11T-32-10M-10A1CB by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Part Details for SM11T-32-10M-10A1CB
SM11T-32-10M-10A1CB CAD Models
SM11T-32-10M-10A1CB Part Data Attributes
|
SM11T-32-10M-10A1CB
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM11T-32-10M-10A1CB
Pletronics Inc
Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR 7/10/13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |
Alternate Parts for SM11T-32-10M-10A1CB
This table gives cross-reference parts and alternative options found for SM11T-32-10M-10A1CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T-32-10M-10A1CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM11T-32-10M-10G1LK | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10G1LK |
SM11T-32-10M-10H1JJ | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10H1JJ |
SM11T-32-10M-10K1CB | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10K1CB |
SM11T-32-10M-10G1EH | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10G1EH |
SM11T-32-10M-10K1GG | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10K1GG |
SM11T-32-10M-10H1CG | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10H1CG |
SM11T-32-10M-10G1JH | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10G1JH |
SM11T-32-10M-10C1CC | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10C1CC |
SM11T-32-10M-10J1CG | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10J1CG |
SM11T-32-10M-10J1GH | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Pletronics Inc | SM11T-32-10M-10A1CB vs SM11T-32-10M-10J1GH |