SM11T-06-FREQ1-15E1GG
Pletronics Inc
Description: Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN

Overview of SM11T-06-FREQ1-15E1GG by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM11T-06-FREQ1-15E1GG by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM11T-06-FREQ1-15E1GG by Pletronics Inc

SM11T-06-FREQ1-15E1GG
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0015%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
16 MHz
Operating Frequency-Min
12 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Want to compare parts?
  1. SM11T-06-FREQ1-15E1GG
    Pletronics Inc
    Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
    VS

Alternate Parts for SM11T-06-FREQ1-15E1GG

This table gives cross-reference parts and alternative options found for SM11T-06-FREQ1-15E1GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T-06-FREQ1-15E1GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM11T-06-FREQ1-15E1CG Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1CG
SM11T-06-FREQ1-15E1LL Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1LL
SM11T-06-FREQ1-15E1KJ Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1KJ
SM11T-06-FREQ1-15E1CB Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1CB
SM11T-06-FREQ1-15E1EC Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1EC
SM11T-06-FREQ1-15E1GH Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1GH
SM11T-06-FREQ1-15E1JK Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1JK
SM11T-06-FREQ1-15E1CC Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1CC
SM11T-06-FREQ1-15E1EE Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1EE
Part Number Description Manufacturer Compare
SM11T-06-FREQ1-15E1KJ Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1KJ
SM11T-06-FREQ1-15E1EE Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1EE
SM11T-06-FREQ1-15E1JK Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1JK
SM11T-06-FREQ1-15E1CB Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1CB
SM11T-06-FREQ1-15E1LL Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1LL
SM11T-06-FREQ1-15E1GH Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1GH
SM11T-06-FREQ1-15E1CC Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1CC
SM11T-06-FREQ1-15E1EC Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1EC
SM11T-06-FREQ1-15E1CG Parallel - Fundamental Quartz Crystal, 12MHz Min, 16MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM11T-06-FREQ1-15E1GG vs SM11T-06-FREQ1-15E1CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM11T-06-FREQ1-15E1GG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM11T-06-FREQ1-15E1GG by Pletronics Inc

  • Please alert me when SM11T-06-FREQ1-15E1GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM11T-06-FREQ1-15E1GG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM11T-06-FREQ1-15E1GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM11T-06-FREQ1-15E1GG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM11T-06-FREQ1-15E1GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM11T-06-FREQ1-15E1GG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: