Part Details for SM11T-06-FREQ-50F5EE by Pletronics Inc
Overview of SM11T-06-FREQ-50F5EE by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for SM11T-06-FREQ-50F5EE
SM11T-06-FREQ-50F5EE CAD Models
SM11T-06-FREQ-50F5EE Part Data Attributes
|
SM11T-06-FREQ-50F5EE
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM11T-06-FREQ-50F5EE
Pletronics Inc
Parallel - 5Th Overtone Quartz Crystal, 120MHz Min, 250MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 160 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |
Alternate Parts for SM11T-06-FREQ-50F5EE
This table gives cross-reference parts and alternative options found for SM11T-06-FREQ-50F5EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11T-06-FREQ-50F5EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM11T-06-FREQ-50F5EC | Pletronics Inc | Check for Price | Parallel - 5Th Overtone Quartz Crystal, 120MHz Min, 250MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | SM11T-06-FREQ-50F5EE vs SM11T-06-FREQ-50F5EC |
SM11T-06-FREQ-50F5LK | Pletronics Inc | Check for Price | Parallel - 5Th Overtone Quartz Crystal, 120MHz Min, 250MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | SM11T-06-FREQ-50F5EE vs SM11T-06-FREQ-50F5LK |
SM11T-06-FREQ-50F5JH | Pletronics Inc | Check for Price | Parallel - 5Th Overtone Quartz Crystal, 120MHz Min, 250MHz Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | SM11T-06-FREQ-50F5EE vs SM11T-06-FREQ-50F5JH |