Part Details for SM11B-NSHSS-TB(LF)(SN) by JST Manufacturing
Overview of SM11B-NSHSS-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM11B-NSHSS-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SM11BNSHSSTBLFSN
|
Mouser Electronics | JST NSH HEADER (SMT SIDE) RoHS: Compliant | 0 |
|
$0.5050 / $0.5640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.5530 | Buy Now |
|
Quest Components | 5736 |
|
$0.3990 / $1.3300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 7270 |
|
$0.2660 / $1.8110 | Buy Now |
Part Details for SM11B-NSHSS-TB(LF)(SN)
SM11B-NSHSS-TB(LF)(SN) CAD Models
SM11B-NSHSS-TB(LF)(SN) Part Data Attributes
|
SM11B-NSHSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM11B-NSHSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM11B-NSHSS-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for SM11B-NSHSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM11B-NSHSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501568-1149 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM11B-NSHSS-TB(LF)(SN) vs 501568-1149 |
48227-1121 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM11B-NSHSS-TB(LF)(SN) vs 48227-1121 |
SM11B-NSHSS-TB | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | JST Manufacturing | SM11B-NSHSS-TB(LF)(SN) vs SM11B-NSHSS-TB |
HS62130-T2M | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | SM11B-NSHSS-TB(LF)(SN) vs HS62130-T2M |
501568-1139 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM11B-NSHSS-TB(LF)(SN) vs 501568-1139 |
HS62131-T3M | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | SM11B-NSHSS-TB(LF)(SN) vs HS62131-T3M |
501568-1109 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM11B-NSHSS-TB(LF)(SN) vs 501568-1109 |
501568-1169 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM11B-NSHSS-TB(LF)(SN) vs 501568-1169 |
501568-1189 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM11B-NSHSS-TB(LF)(SN) vs 501568-1189 |
501568-1129 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM11B-NSHSS-TB(LF)(SN) vs 501568-1129 |