There are no models available for this part yet.
Overview of SM1120BDE-FREQ2-30 by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for SM1120BDE-FREQ2-30 by Pletronics Inc
Part Data Attributes for SM1120BDE-FREQ2-30 by Pletronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PLETRONICS INC
|
Reach Compliance Code
|
unknown
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
110 MHz
|
Operating Frequency-Min
|
80 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
30 pF
|
Physical Dimension
|
14.23mm x 10.16mm x 4.95mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for SM1120BDE-FREQ2-30
This table gives cross-reference parts and alternative options found for SM1120BDE-FREQ2-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1120BDE-FREQ2-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1120BDY-FREQ4-30 | CMOS Output Clock Oscillator, 120MHz Min, 170MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BDY-FREQ4-30 |
SM1120JDY-FREQ-30-OUT21 | CMOS Output Clock Oscillator, 70MHz Min, 170MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120JDY-FREQ-30-OUT21 |
SM1120BDY-FREQ1-30 | CMOS Output Clock Oscillator, 70MHz Min, 79.999MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BDY-FREQ1-30 |
SM1120BDE-FREQ1-30 | CMOS Output Clock Oscillator, 70MHz Min, 79.999MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BDE-FREQ1-30 |
SM1120BN-FREQ-30-OUT21 | CMOS Output Clock Oscillator, 0.65MHz Min, 69.999MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BN-FREQ-30-OUT21 |
SM1120BDS-FREQ1-30 | CMOS Output Clock Oscillator, 70MHz Min, 79.999MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BDS-FREQ1-30 |
SM1120BDY-FREQ2-30 | CMOS Output Clock Oscillator, 80MHz Min, 110MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BDY-FREQ2-30 |
SM1120BDS-FREQ4-30 | CMOS Output Clock Oscillator, 120MHz Min, 170MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BDS-FREQ4-30 |
SM1120BE-FREQ-30-OUT21 | CMOS Output Clock Oscillator, 0.65MHz Min, 69.999MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BE-FREQ-30-OUT21 |
SM1120BDY-FREQ3-30 | CMOS Output Clock Oscillator, 110.001MHz Min, 119.999MHz Max | Pletronics Inc | SM1120BDE-FREQ2-30 vs SM1120BDY-FREQ3-30 |
Related Parts for SM1120BDE-FREQ2-30
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors