Part Details for SM110B1 by SCHOTT AG
Overview of SM110B1 by SCHOTT AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SM110B1
SM110B1 CAD Models
SM110B1 Part Data Attributes
|
SM110B1
SCHOTT AG
Buy Now
Datasheet
|
Compare Parts:
SM110B1
SCHOTT AG
6A, 250VAC, 50VDC, Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SCHOTT AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Height | 6 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 110 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | BEAB; CCC; CSA; KTL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | WIRE |