Datasheets
SM10T-SR-16.384M-30E1JJ by: Pletronics Inc

Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN

Part Details for SM10T-SR-16.384M-30E1JJ by Pletronics Inc

Overview of SM10T-SR-16.384M-30E1JJ by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3384M2GMA1-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA2-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)

Part Details for SM10T-SR-16.384M-30E1JJ

SM10T-SR-16.384M-30E1JJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM10T-SR-16.384M-30E1JJ Part Data Attributes

SM10T-SR-16.384M-30E1JJ Pletronics Inc
Buy Now Datasheet
Compare Parts:
SM10T-SR-16.384M-30E1JJ Pletronics Inc Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PLETRONICS INC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT CUT; TR, 7/10/13 INCH
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0015%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 16.384 MHz
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Physical Dimension L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for SM10T-SR-16.384M-30E1JJ

This table gives cross-reference parts and alternative options found for SM10T-SR-16.384M-30E1JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM10T-SR-16.384M-30E1JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM10T-SR-16.384M-30E1GH Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1GH
SM10T-SR-16.384M-30E1CC Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1CC
SM10T-SR-16.384M-30E1JK Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1JK
SM10T-SR-16.384M-30E1CG Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1CG
SM10T-SR-16.384M-30E1LK Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1LK
SM10T-SR-16.384M-30E1JH Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1JH
SM10T-SR-16.384M-30E1CE Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1CE
SM10T-SR-16.384M-30E1CB Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1CB
SM10T-SR-16.384M-30E1GG Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1GG
SM10T-SR-16.384M-30E1LL Series - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.384M-30E1JJ vs SM10T-SR-16.384M-30E1LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM10T-SR-16.384M-30E1JJ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM10T-SR-16.384M-30E1JJ by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM10T-SR-16.384M-30E1JJ would you like to use for your alert(s)?
  • Please alert me when SM10T-SR-16.384M-30E1JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM10T-SR-16.384M-30E1JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM10T-SR-16.384M-30E1JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM10T-SR-16.384M-30E1JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM10T-SR-16.384M-30E1JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM10T-SR-16.384M-30E1JJ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: