SM10T-SR-16.000M-15C1CB
Pletronics Inc
Description: Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN

Overview of SM10T-SR-16.000M-15C1CB by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for SM10T-SR-16.000M-15C1CB by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM10T-SR-16.000M-15C1CB by Pletronics Inc

SM10T-SR-16.000M-15C1CB
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0008%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
45 °C
Operating Temperature-Min
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SM10T-SR-16.000M-15C1CB
    Pletronics Inc
    Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
    VS

Alternate Parts for SM10T-SR-16.000M-15C1CB

This table gives cross-reference parts and alternative options found for SM10T-SR-16.000M-15C1CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM10T-SR-16.000M-15C1CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM10T-SR-16.000M-15C1CC Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1CC
SM10T-SR-16.000M-15C1EC Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1EC
SM10T-SR-16.000M-15C1CG Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1CG
SM10T-SR-16.000M-15C1CE Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1CE
Part Number Description Manufacturer Compare
SM10T-SR-16.000M-15C1EC Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1EC
SM10T-SR-16.000M-15C1CG Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1CG
SM10T-SR-16.000M-15C1CC Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1CC
SM10T-SR-16.000M-15C1EE Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN Pletronics Inc SM10T-SR-16.000M-15C1CB vs SM10T-SR-16.000M-15C1EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM10T-SR-16.000M-15C1CB by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM10T-SR-16.000M-15C1CB by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM10T-SR-16.000M-15C1CB would you like to use for your alert(s)?
  • Please alert me when SM10T-SR-16.000M-15C1CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM10T-SR-16.000M-15C1CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM10T-SR-16.000M-15C1CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM10T-SR-16.000M-15C1CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM10T-SR-16.000M-15C1CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM10T-SR-16.000M-15C1CB by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: