-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 4000M OHM THICK FILM 2.5W 1%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1825
|
Newark | Slim-Mox108, 4000 Meg,1%/ Bulk Rohs Compliant: Yes |Ohmite SM108034007FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-SM108034007FE-ND
|
DigiKey | RES 4 GOHM 1% 2.5W RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4.6900 | Buy Now |
DISTI #
SM108FE-4000M-ND
|
DigiKey | SLIM-MOX108, 4000 MEG,1% Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3151 | Buy Now |
DISTI #
588-SM108034007FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 4000M ohms 1% RoHS: Compliant | 54 |
|
$4.0100 / $6.0800 | Buy Now |
DISTI #
70586878
|
RS | RES 4G OHM 2.5W 1% RADIAL | Ohmite SM108034007FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7800 / $5.3300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 4G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant | 0 |
|
$3.4900 / $4.3200 | Buy Now |
|
Master Electronics | Res Thick Film 4G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant | 0 |
|
$3.4900 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM108034007FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM108034007FE
Ohmite Mfg Co
RES 4000M OHM THICK FILM 2.5W 1%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 52.83 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 4000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |