-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 2000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9562
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 2 Mohm, 2.5 W, - 1%, 20 Kv Rohs Compliant: Yes |Ohmite SM108032004FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$3.1700 / $6.9900 | Buy Now |
DISTI #
51M1800
|
Newark | Thick Film Resistor, 2Mohm, 2.5W, 1%, Resistance:2Mohm, Product Range:Slim-Mox Series, Power Rating:2.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:20Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM108032004FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.0400 | Buy Now |
DISTI #
SM108FE-2M-ND
|
DigiKey | RES 2M OHM 1% 2.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9162 / $7.2200 | Buy Now |
DISTI #
2485-SM108032004FE-ND
|
DigiKey | RES 2M OHM 1% 2.5W RADIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-SM108032004FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 2M ohms 1% RoHS: Compliant | 562 |
|
$2.9100 / $7.2200 | Buy Now |
DISTI #
70586866
|
RS | RES 2M OHM 2.5W 1% RADIAL | Ohmite SM108032004FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 / $4.5400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
212 In Stock |
|
$2.9100 / $3.5600 | Buy Now |
DISTI #
SM108032004FE
|
TTI | Thick Film Resistors - Through Hole 2M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 360 In Stock |
|
$2.9500 / $4.4700 | Buy Now |
DISTI #
SM108032004FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 100 | 1750 |
|
$3.1300 | Buy Now |
|
Master Electronics | Res Thick Film 2M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
212 In Stock |
|
$2.9100 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM108032004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM108032004FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 2000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 52.83 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |