Part Details for SM1.4KESD11 by Microsemi Corporation
Overview of SM1.4KESD11 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SM1.4KESD11
SM1.4KESD11 CAD Models
SM1.4KESD11 Part Data Attributes
|
SM1.4KESD11
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SM1.4KESD11
Microsemi Corporation
Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 27.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |