There are no models available for this part yet.
Overview of SM0805UYC by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SM0805UYC by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K3110
|
Newark | Led, Yellow, 1.2Mm X 1.4Mm, 60Mcd, 588Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:1.2Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:588Nm, Luminous Intensity:60Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Bivar SM0805UYC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2170 | Buy Now | |
DISTI #
492-1328-1-ND
|
DigiKey | LED YELLOW CLEAR 0805 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
546 In Stock |
|
$0.1575 / $0.4400 | Buy Now | |
DISTI #
749-SM0805UYC
|
Mouser Electronics | Standard LEDs - SMD Ultra Yellow 588 nm Water Clear RoHS: Compliant | 936 |
|
$0.1600 / $0.4400 | Buy Now | |
DISTI #
70536356
|
RS | LED SMD 0805 Ultra Yellow 593nm 70mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805UYC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 | RFQ | |
Future Electronics | SM0805 Series Yellow 140° Water Clear 60 mcd 2 V 0805 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1970 | Buy Now | ||
DISTI #
27098943
|
Verical | LED Uni-Color Yellow 593nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1739 | Americas - 3655 |
|
$0.1367 / $0.1413 | Buy Now | |
Quest Components | ULTRA BRIGHT LIGHT YELLOW, 1.4MM | 10 |
|
$0.3804 | Buy Now | ||
DISTI #
SM0805UYC
|
TME | LED, SMD, 0805, yellow, 70mcd, 2x1.2mm, 130°, 2.1÷2.6V, 20mA, 78mW Min Qty: 1 | 3897 |
|
$0.2410 / $0.8470 | Buy Now | |
DISTI #
C1S132200022138
|
Chip1Stop | LED Uni-Color Yellow 593nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant | 3655 |
|
$0.2170 / $0.3180 | Buy Now |
CAD Models for SM0805UYC by Bivar Inc
Part Data Attributes for SM0805UYC by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Bivar
|
Color
|
ULTRA BRIGHT LIGHT YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
Infrared Range
|
NO
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Overall Height
|
1.1 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
588 nm
|
Shape
|
RECTANGULAR
|
Size
|
1.4 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.3 mm
|
Viewing Angle
|
140 deg
|