-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3107
|
Newark | Led, Green, 1.2Mm X 1.4Mm, 200Mcd, 525Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.2Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:525Nm, Luminous Intensity:200Mcd, Viewing Angle:140°, Product Range:-Rohs Compliant: Yes |Bivar SM0805UGC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2560 | Buy Now |
DISTI #
492-1329-1-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5844 In Stock |
|
$0.1921 / $0.7100 | Buy Now |
DISTI #
749-SM0805UGC
|
Mouser Electronics | Standard LEDs - SMD Ultra Green 525 nm Water Clear RoHS: Compliant | 12748 |
|
$0.1920 / $0.5300 | Buy Now |
DISTI #
70536352
|
RS | LED SMD 0805 Ultra Green 563nm 10mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0805UGC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 | RFQ |
|
Future Electronics | SM0805UGC Ultra Green1.2 x 1.4 mm 525 nm Water Clear LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
27154406
|
Verical | LED Uni-Color Green 568nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 403 Package Multiple: 1 Date Code: 1819 | Americas - 1141 |
|
$0.1563 / $0.1599 | Buy Now |
DISTI #
SM0805UGC
|
TME | LED, SMD, 0805, green, 2.2mcd, 2x1.2mm, 130°, 2÷2.3V, 5mA, λd: 572nm Min Qty: 1 | 2055 |
|
$0.2790 / $0.8560 | Buy Now |
DISTI #
C1S132200016049
|
Chip1Stop | LED Uni-Color Green 563nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant | 1141 |
|
$0.2480 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM0805UGC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0805UGC
Bivar Inc
Optoelectronic Device, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color | ULTRA GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 525 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 140 deg |