Part Details for SM0805L4933DTTR by Ohmcraft
Overview of SM0805L4933DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM0805L4933DTTR
SM0805L4933DTTR CAD Models
SM0805L4933DTTR Part Data Attributes
|
SM0805L4933DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
SM0805L4933DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 493000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SM | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 125 V |
Alternate Parts for SM0805L4933DTTR
This table gives cross-reference parts and alternative options found for SM0805L4933DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0805L4933DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0805L4933DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L4933DTTR vs SM0805L4933DSFP |
SM0805L4933DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L4933DTTR vs SM0805L4933DGFP |
SM0805L4933DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L4933DTTR vs SM0805L4933DBBU |
HGCB0805DDL493K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805L4933DTTR vs HGCB0805DDL493K |
SM0805L4933DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L4933DTTR vs SM0805L4933DZBU |
HGCB0805DKL493K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805L4933DTTR vs HGCB0805DKL493K |
HGCB0805DBL493K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805L4933DTTR vs HGCB0805DBL493K |
SM0805L4933DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L4933DTTR vs SM0805L4933DZFP |
SM0805L4933DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | SM0805L4933DTTR vs SM0805L4933DBTR |
HGCB0805DTL493K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 493000ohm, 125V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SM0805L4933DTTR vs HGCB0805DTL493K |